Part Details for 9533-060-U500 by Belden Inc
Overview of 9533-060-U500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9533-060-U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Computer Cable 3Conductors 24AWG 152.4m Tinned Copper 1.75A 300VAC Bulk RoHS: Compliant |
3 In Stock |
|
$538.8500 / $570.3300 | Buy Now |
DISTI #
63019163
|
Verical | Computer Cable Foil Polyvinyl Chloride 3Conductors 24AWG 4.11mm 300VAC Chrome Polyvinyl Chloride 152.4m Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$679.7735 / $685.4928 | Buy Now |
|
Master Electronics | Computer Cable 3Conductors 24AWG 152.4m Tinned Copper 1.75A 300VAC Bulk RoHS: Compliant |
3 In Stock |
|
$538.8500 / $570.3300 | Buy Now |