-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6W MQS STRAIGHT HDR W EAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2771
|
Newark | 6Pos Mqs .63 Header 180Deg |Amp Te Connectivity 953363-1 Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
42AJ7678
|
Newark | 6Pos Mqs .63 Header 180Deg |Amp Te Connectivity 953363-1 Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.7000 | Buy Now |
DISTI #
A129204-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
937 In Stock |
|
$1.1186 / $1.9100 | Buy Now |
DISTI #
953363-1
|
Avnet Americas | Conn Power HDR 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 953363-1) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 37 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0053 / $1.2097 | Buy Now |
DISTI #
571-953363-1
|
Mouser Electronics | Automotive Connectors 6W MQS STRAIGHT HDR W EAR RoHS: Compliant | 921 |
|
$1.1400 / $2.3100 | Buy Now |
|
Future Electronics | CON POWER 6 Position 2.54 mm Vertical Mount Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 104 Container: Tray | 0Tray |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
AMP953363-1
|
Heilind Electronics | 6POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6pos MQS .63 header 180deg RoHS: Compliant |
1212 In Stock |
|
$1.0400 / $1.3400 | Buy Now |
DISTI #
66403760
|
Verical | Conn Shrouded Header (4 Sides) PIN 6 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2226 | Americas - 1200 |
|
$1.3538 / $1.7748 | Buy Now |
DISTI #
77314467
|
Verical | Conn Shrouded Header (4 Sides) PIN 6 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 916 |
|
$1.7143 / $2.2326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953363-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953363-1
TE Connectivity
6W MQS STRAIGHT HDR W EAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.65 inch | |
Body Depth | 0.795 inch | |
Body Length | 0.898 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |