Part Details for 9534 0601000 by Belden Inc
Overview of 9534 0601000 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9534 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C8677
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9534 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$976.9500 | Buy Now |
DISTI #
BEL1397-1000-ND
|
DigiKey | CABLE 4COND 24AWG CHROME SHD Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
8000 In Stock |
|
$1.2984 | Buy Now |
DISTI #
566-9534-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 3 |
|
$1,394.0800 | Buy Now |
DISTI #
70005250
|
RS | Multiconductor Cable,4C/24AWG,7x32,TC, PVC ins, Foil, Chrome PVC, AWM, 9534 Series | Belden 9534 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 7 |
|
$1,394.0800 | Buy Now |
|
Quest Components | 900 |
|
$1.3500 / $3.6000 | Buy Now | |
DISTI #
4467917
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,540.5660 / $1,814.8960 | Buy Now |
DISTI #
4467917
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
$1,451.4334 / $1,570.6090 | Buy Now |
|
Neutron USA | Multi-Conductor Cables 24AWG 4C SHIELD 1000ft SPOOL CHROME | 3 |
|
$2,548.2300 | Buy Now |