Part Details for 9537 060100 by Belden Inc
Overview of 9537 060100 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9537 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1639
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9537 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$317.3200 / $341.8800 | Buy Now |
DISTI #
BEL1403-100-ND
|
DigiKey | CABLE 7COND 24AWG CHROME SHLD Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4800 / $3.0905 | Buy Now |
DISTI #
566-9537-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 7C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 0 |
|
$286.1000 / $305.1600 | Order Now |
DISTI #
70005225
|
RS | Multiconductor Cable,7C/24AWG,7x32,TC, PVC ins, Foil, Chrome PVC, AWM, 9537 Series | Belden 9537 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 1 |
|
$283.8000 / $305.1600 | Buy Now |
DISTI #
9537.060100
|
TME | Wire, 7x24AWG, RS232, stranded, Cu, shielded,Al-PET foil, PVC, 30m Min Qty: 5 | 0 |
|
$2.8600 / $4.3800 | RFQ |
DISTI #
1284186
|
element14 Asia-Pacific | SHIELDED MULTICONDUCTOR CABLE, 7 CONDUCTOR, 24AWG, 100FT, 300V RoHS: Compliant Min Qty: 1 Container: Reel | 3 |
|
$543.9443 | Buy Now |
DISTI #
1284186
|
Farnell | SHIELDED MULTICONDUCTOR CABLE, 7 CONDUCTOR, 24AWG, 100FT, 300V RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Reel | 3 |
|
$341.4939 / $367.9230 | Buy Now |