Part Details for 953911-000 by TE Connectivity
Overview of 953911-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 953911-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-953911-000-ND
|
DigiKey | TE Connectivity TXR54AG00-1004AI Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$134.0800 / $141.9600 | Buy Now |
DISTI #
953911-000
|
Avnet Americas | TXR54AG00-1004AI - Boxed Product (Development Kits) (Alt: 953911-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box | 0 |
|
$109.7754 / $132.1026 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$119.2700 | Buy Now |
DISTI #
RYCTXR54AG00-1004AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AG00-1004AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$93.6900 / $141.7300 | Buy Now |
DISTI #
953911-000
|
Avnet Americas | TXR54AG00-1004AI - Boxed Product (Development Kits) (Alt: 953911-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box | 0 |
|
$109.7754 / $132.1026 | Buy Now |
DISTI #
953911-000
|
Avnet Americas | TXR54AG00-1004AI - Boxed Product (Development Kits) (Alt: 953911-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box | 0 |
|
$109.7754 / $132.1026 | Buy Now |
DISTI #
RYCTXR54AG00-1004AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AG00-1004AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 953911-000
|
PEI Genesis | TXR54AG00-1004AI | 20 |
|
Buy Now | |
DISTI #
000000000005575027
|
Sager | TE Connectivity TXR54AG00-1004AI Min Qty: 1 | 0 |
|
$103.2200 / $150.2800 | Buy Now |