Part Details for 955-037-020R121 by NorComp
Overview of 955-037-020R121 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 955-037-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9023
|
Newark | 37 Rohs Compliant: Yes |Norcomp 955-037-020R121 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $17.9500 | Buy Now |
DISTI #
955-37QMPE-ND
|
DigiKey | CONN BACKSHELL 37P 45/180DEG SHD Min Qty: 1 Lead time: 24 Weeks Container: Bag |
7 In Stock |
|
$11.8860 / $18.2200 | Buy Now |
DISTI #
636-955-037-020R121
|
Mouser Electronics | D-Sub Backshells 37P 180/30D Qk Lock Metalized Plastic RoHS: Compliant | 0 |
|
$11.7600 / $18.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$13.0200 | Buy Now |
|
Onlinecomponents.com | Quick Release D-Sub Backshell 37 / 62 HD Position 180°/30° Entry | 0 |
|
$13.6800 / $28.6500 | Buy Now |
Part Details for 955-037-020R121
955-037-020R121 CAD Models
955-037-020R121 Part Data Attributes
|
955-037-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
955-037-020R121
NorComp
BACKSHELL 37POS Q-LOCK MET PLAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Used With | D SUB |