Part Details for 955-037-030R121 by NorComp
Overview of 955-037-030R121 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 955-037-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9024
|
Newark | 37 Rohs Compliant: Yes |Norcomp 955-037-030R121 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8700 / $40.2400 | Buy Now |
DISTI #
955-37QCE-ND
|
DigiKey | CONN BACKSHELL 37P 45/180DEG SHD Min Qty: 100 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.3842 | Buy Now |
DISTI #
636-955-037-030R121
|
Mouser Electronics | D-Sub Backshells 37P 180/30D Qk Lock Die Cast RoHS: Compliant | 2 |
|
$29.3600 / $39.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$32.4800 | Buy Now |
|
Onlinecomponents.com | Quick Release D-Sub Backshell 37 / 62 HD Position 180°/30° Entry | 0 |
|
$34.1200 / $93.4700 | Buy Now |
Part Details for 955-037-030R121
955-037-030R121 CAD Models
955-037-030R121 Part Data Attributes
|
955-037-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
955-037-030R121
NorComp
BACKSHELL 37POS Q-LOCK DIECAST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Used With | D SUB |