-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8711
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Smt Rohs Compliant: Yes |Molex 95501-6890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3353 |
|
$1.9100 / $2.0100 | Buy Now |
DISTI #
57R3667
|
Newark | Ra Lp Smt Jack 8/8 Keyed Rohs Compliant: Yes |Molex 95501-6890 Min Qty: 4536 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 | Buy Now |
DISTI #
78AC3396
|
Newark | Modular Conn/Ethernet Conn Ra Lp Smt Jack 8/8 K P Rohs Compliant: Yes |Molex 95501-6890 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
538-95501-6890
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA LP SMT JACK 8/8 K P SMT JACK 8/8 KEYED RoHS: Compliant | 1560 |
|
$0.8600 / $1.7400 | Buy Now |
DISTI #
71466144
|
RS | RA LP SMT JACK 8/8 KEYED | Molex Incorporated 95501-6890 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.6800 | RFQ |
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant |
624 Partner Stock |
|
$0.8260 / $1.1200 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, JACK | 100 |
|
$1.1003 / $1.8338 | Buy Now |
|
Master Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant |
624 Partner Stock |
|
$0.8260 / $1.1200 | Buy Now |
DISTI #
10199018
|
TestEquity LLC | Molex 95501-6890 Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Keyed, Tube | 624 |
|
$1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95501-6890
Molex
Buy Now
Datasheet
|
Compare Parts:
95501-6890
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.809 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.5712 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 20.016 N |
This table gives cross-reference parts and alternative options found for 95501-6890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95501-6890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJM1-88BB06XX | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 95501-6890 vs MJM1-88BB06XX |
MJ97-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 95501-6890 vs MJ97-88BB |
MJM2-88BB18NN | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 95501-6890 vs MJM2-88BB18NN |
MJ09-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 95501-6890 vs MJ09-88BB |
6368460-4 | INV MJ,1X2,PNL GRD,SHLD,LED (Y/G) | TE Connectivity | 95501-6890 vs 6368460-4 |
MJ1Y-88BBRY | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 95501-6890 vs MJ1Y-88BBRY |
MJ3D-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 95501-6890 vs MJ3D-88BB |
MJ1Y-88BBX9 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 95501-6890 vs MJ1Y-88BBX9 |
MJ1Y-88BB95 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 95501-6890 vs MJ1Y-88BB95 |
615008145221 | Modular Jack 45° Entry Shielded 8P8C Standard & Reverse Metal Post Trail WR-MJ | Wurth Elektronik | 95501-6890 vs 615008145221 |