-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5385
|
Newark | Modular Connector, Jack, 4P4C, Cat3, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount, Connector Rohs Compliant: Yes |Molex 95503-6451 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$1.0200 / $1.6100 | Buy Now |
DISTI #
538-95503-6451
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT SMT 4/4 RJ11 SMALL PANEL CUTOUT RoHS: Compliant | 18804 |
|
$0.6450 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 RCP 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 Tube RoHS: Compliant | 0 |
|
$0.6300 / $0.8400 | Buy Now |
|
Bristol Electronics | 1096 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
3107389
|
element14 Asia-Pacific | MODULAR CONNECTOR, JACK, 4P4C, CAT3 RoHS: Compliant Min Qty: 1 Container: Each | 88 |
|
$0.9467 / $1.1669 | Buy Now |
DISTI #
3107389
|
Farnell | MODULAR CONNECTOR, JACK, 4P4C, CAT3 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 88 |
|
$0.7193 / $1.5735 | Buy Now |
DISTI #
4239657
|
Farnell | RoHS: Compliant Min Qty: 147 Container: Each | 0 |
|
$0.9703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95503-6451
Molex
Buy Now
Datasheet
|
Compare Parts:
95503-6451
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.5712 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 19.5712 N |
This table gives cross-reference parts and alternative options found for 95503-6451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95503-6451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74543-0641NLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 95503-6451 vs 74543-0641NLF |
95002-2643 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight Bottom Mount, Solder Terminal, Locking, Jack | Molex | 95503-6451 vs 95002-2643 |
52830-4425 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | Molex | 95503-6451 vs 52830-4425 |
55919-584LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 95503-6451 vs 55919-584LF |
55919-084LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 95503-6451 vs 55919-084LF |
1814-000-104-001 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Tekcon Electronics Corp | 95503-6451 vs 1814-000-104-001 |
52830-4435 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | Molex | 95503-6451 vs 52830-4435 |
95002-2843 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight Bottom Mount, Solder Terminal, Locking, Jack | Molex | 95503-6451 vs 95002-2843 |
73333-333LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol FCi | 95503-6451 vs 73333-333LF |
FRJA-444 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | 95503-6451 vs FRJA-444 |