Part Details for 95640 by Goobay
Overview of 95640 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BCL12-30E-89.564000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BCL12-33E-89.564000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIL12-30E-89.564000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 95640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U/UTP5-CCA-250BK
|
TME | Patch cord, U/UTP, 5e, stranded, CCA, PVC, black, 25m, 27AWG Min Qty: 1 | 0 |
|
$4.4500 / $7.6200 | RFQ |