Part Details for 957234-6002-AR by 3M Interconnect
Overview of 957234-6002-AR by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 957234-6002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M155860-ND
|
DigiKey | CONN HEADER VERT 34POS 2MM Min Qty: 8000 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7295 | Buy Now |
DISTI #
7010341682
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7010341682) RoHS: Compliant Min Qty: 8000 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3098 | Buy Now |
DISTI #
517-957234-6002-AR
|
Mouser Electronics | Headers & Wire Housings 34P HDR STR THRUHOLE 3MM TAIL LENGTH RoHS: Compliant | 0 |
|
$2.7000 | Order Now |
DISTI #
MMM7010341682
|
Heilind Electronics | 7010341682 70200304049 34/HDR/BX/2MM/2R/STR/PTH/3.0/A | Americas - 0 in Stock |
|
$3.1982 | Buy Now |
DISTI #
7010341682
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7010341682) RoHS: Compliant Min Qty: 8000 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3098 | Buy Now |
Part Details for 957234-6002-AR
957234-6002-AR CAD Models
957234-6002-AR Part Data Attributes:
|
957234-6002-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
957234-6002-AR
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |