Part Details for 95A1A-B24-A16 by Bourns Inc
Overview of 95A1A-B24-A16 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A1A-B24-A16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount RoHS: Compliant |
309 In Stock |
|
$3.7200 / $12.0900 | Buy Now |
DISTI #
51558342
|
Verical | Res Cermet POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1410 | Americas - 300 |
|
$4.9075 / $15.5799 | Buy Now |
|
Master Electronics | Res Cermet POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount RoHS: Compliant |
309 In Stock |
|
$3.7200 / $12.0900 | Buy Now |
Part Details for 95A1A-B24-A16
95A1A-B24-A16 CAD Models
95A1A-B24-A16 Part Data Attributes
|
95A1A-B24-A16
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
95A1A-B24-A16
Bourns Inc
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 20000ohm, 5/8 INCH, SQUARE, 3 PINS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
Manufacturer Series | 95 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 95 | |
Size Code | 6350 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |