Part Details for 95A1A-B28-B15L by Bourns Inc
Overview of 95A1A-B28-B15L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A1A-B28-B15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M5549
|
Newark | Res,non-Specified,10Kohms,20+/-% Tol,-1000,1000Ppm-Tc,5063-Case Rohs Compliant: Yes |Bourns 95A1A-B28-B15L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $4.9600 | Buy Now |
DISTI #
95A1A-B28-B15L-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
179 In Stock |
|
$5.1521 / $9.9500 | Buy Now |
DISTI #
95A1A-B28-B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 95A1A-B28-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.3975 / $4.9956 | Buy Now |
DISTI #
652-95A1A-B28-B15L
|
Mouser Electronics | Potentiometers 10K 20% 5/8" SQ ST RoHS: Compliant | 196 |
|
$4.7400 / $7.9000 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder Lug Panel Mount RoHS: Compliant |
195 In Stock |
|
$4.3200 / $8.9000 | Buy Now |
DISTI #
95A1A-B28-B15L
|
TTI | Potentiometers 10K 20% 5/8" SQ ST pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 274 In Stock |
|
$4.4900 / $5.5000 | Buy Now |
DISTI #
95A1A-B28-B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 95A1A-B28-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.3975 / $4.9956 | Buy Now |
DISTI #
95A1A-B28-B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 95A1A-B28-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.3975 / $4.9956 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder Lug Panel Mount RoHS: Compliant |
195 In Stock |
|
$4.3200 / $8.9000 | Buy Now |
Part Details for 95A1A-B28-B15L
95A1A-B28-B15L CAD Models
95A1A-B28-B15L Part Data Attributes
|
95A1A-B28-B15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
95A1A-B28-B15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for 95A1A-B28-B15L
This table gives cross-reference parts and alternative options found for 95A1A-B28-B15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95A1A-B28-B15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53AAA-B24-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 95A1A-B28-B15L vs 53AAA-B24-B15L |
92A1A-B24-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 95A1A-B28-B15L vs 92A1A-B24-B15 |
53AAA-B28-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 95A1A-B28-B15L vs 53AAA-B28-B15L |
575SX1A48S103SS | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 95A1A-B28-B15L vs 575SX1A48S103SS |
575SX1A48F103SS | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 95A1A-B28-B15L vs 575SX1A48F103SS |