Part Details for 95A1D-B28-A13L by Bourns Inc
Overview of 95A1D-B28-A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A1D-B28-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4051
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 95A1D-B28-A13L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.4500 | Buy Now |
DISTI #
95A1D-B28-A13L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
152 In Stock |
|
$5.6530 / $10.9200 | Buy Now |
DISTI #
95A1D-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 95A1D-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.8250 / $5.4812 | Buy Now |
DISTI #
652-95A1D-B28-A13L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 39 |
|
$5.6500 / $10.9200 | Buy Now |
DISTI #
70154756
|
RS | Potentiometer Cermet 5 kOhms 1 Turn No Lug Power 0.5W Cermet Linear 95 Series | Bourns 95A1D-B28-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6700 / $9.0200 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder Lug Panel Mount RoHS: Compliant |
270 In Stock |
|
$4.8900 / $7.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 9 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
95A1D-B28-A13L
|
TTI | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP pbFree: Pb-Free Min Qty: 270 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$5.5600 / $5.7800 | Buy Now |
DISTI #
95A1D-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 95A1D-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.8250 / $5.4812 | Buy Now |
Part Details for 95A1D-B28-A13L
95A1D-B28-A13L CAD Models
95A1D-B28-A13L Part Data Attributes
|
95A1D-B28-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
95A1D-B28-A13L
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,6350 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 95A1D-B28-A13L
This table gives cross-reference parts and alternative options found for 95A1D-B28-A13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95A1D-B28-A13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95A1D-B28-A13 | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 5000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 95A1D-B28-A13L vs 95A1D-B28-A13 |