Part Details for 95A2A-G28-A13/A13L by Bourns Inc
Overview of 95A2A-G28-A13/A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A2A-G28-A13/A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0482
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 95A2A-G28-A13/A13L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $10.4100 | Buy Now |
DISTI #
95A2A-G28-A13/A13L-ND
|
DigiKey | POT 5K OHM 1W CERMET LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5534 | Buy Now |
DISTI #
95A2A-G28-A13/A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 95A2A-G28-A13/A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$9.2250 / $10.4796 | Buy Now |
DISTI #
652-95A2AG28A13/A13L
|
Mouser Electronics | Potentiometers 1K/1K 10% 5/8" SQ ST RoHS: Compliant | 0 |
|
$11.1800 / $11.5500 | Order Now |
DISTI #
73196113
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 95A2A-G28-A13/A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1400 / $13.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.1400 / $19.0500 | Buy Now | |
DISTI #
95A2A-G28-A13/A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 95A2A-G28-A13/A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$9.2250 / $10.4796 | Buy Now |
DISTI #
95A2A-G28-A13/A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 95A2A-G28-A13/A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$9.2250 / $10.4796 | Buy Now |
|
Master Electronics | 0 |
|
$9.1400 / $19.0500 | Buy Now |
Part Details for 95A2A-G28-A13/A13L
95A2A-G28-A13/A13L CAD Models
95A2A-G28-A13/A13L Part Data Attributes
|
95A2A-G28-A13/A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
95A2A-G28-A13/A13L
Bourns Inc
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel, 6390,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6390 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |