Part Details for 96-9574-9531 by Kester
Overview of 96-9574-9531 by Kester
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96-9574-9531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1814-ND
|
DigiKey | K100LD 3.3%/268 .031 500 G ROBO Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
54 In Stock |
|
Buy Now | |
DISTI #
533-96-9574-9531
|
Mouser Electronics | Solder K100LD 3.3%/268 .031 500 G Robo SPL RoHS: Compliant | 0 |
|
$68.5200 / $78.3100 | Order Now |
DISTI #
488SO531
|
Techni-Tool, Inc. | Kester 96-9574-9531 Solder Wire, No Clean, Lead Free, K100LD, 3.3%, 0.031" (0.80 mm), 268 Series | 77 |
|
$87.5400 | Buy Now |
DISTI #
488SO531
|
TestEquity LLC | Kester 96-9574-9531 Solder Wire, No Clean, Lead Free, K100LD, 3.3%, 0.031" (0.80 mm), 268 Series | 77 |
|
$87.5400 | Buy Now |