Part Details for 9605180012 by Standex-Meder Electronics
Overview of 9605180012 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9605180012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount Ultra Small Low Profile RoHS: Compliant |
6000 In Stock 4000 On Order |
|
$3.6300 / $4.9900 | Buy Now |
DISTI #
67620383
|
Verical | Reed Relay 5VDC 150Ohm 0.5A SPST-NO(8.6x4.4x3.55)mm SMD Dry Min Qty: 250 Package Multiple: 250 | Americas - 6000 |
|
$5.1418 / $6.6093 | Buy Now |
DISTI #
CRR05-1A
|
TTI | Reed Relays 1 Form A 5V SMT Low Profile RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$4.1400 / $4.3700 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount Ultra Small Low Profile RoHS: Compliant |
6000 In Stock 4000 On Order |
|
$3.6300 / $4.9900 | Buy Now |
Part Details for 9605180012
9605180012 CAD Models
9605180012 Part Data Attributes
|
9605180012
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9605180012
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.033A (Coil), 5VDC (Coil), 167mW (Coil), 0.5A (Contact), 170VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 4.4 mm | |
Body Height | 3.55 mm | |
Body Length or Diameter | 8.6 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 167 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@170VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@170VDC | |
Contact Voltage(AC)-Max | 170 V | |
Contact Voltage(DC)-Max | 170 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 0.6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 8.6mm x 4.4mm x 3.55mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |