Part Details for 961033-000 by TE Connectivity
Overview of 961033-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 961033-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4442
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 961033-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$237.3500 | Buy Now |
DISTI #
961033-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 961033-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$115.3214 / $138.7766 | Buy Now |
DISTI #
RYCTXR54AB00-2212AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-2212AI | Americas - 0 in Stock |
|
$143.7206 / $145.8657 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-2212AI |
106 In Stock |
|
$150.7700 / $180.8200 | Buy Now |
DISTI #
65680529
|
Verical | 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$205.5500 / $244.3300 | Buy Now |
DISTI #
961033000-TEC
|
TME | 961033-000 Min Qty: 1 | 3 |
|
$149.2360 / $197.1137 | Buy Now |
DISTI #
RYCTXR54AB00-2212AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-2212AI | 0 |
|
$143.7206 / $145.8657 | Buy Now |
DISTI #
C1S616500199739
|
Chip1Stop | Connector Circular | 3 |
|
$245.0000 / $291.0000 | Buy Now |
|
Master Electronics | TXR54AB00-2212AI |
106 In Stock |
|
$150.7700 / $180.8200 | Buy Now |