-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO-P-TIMER RECEPTACLE CONTA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2896
|
Newark | Contact, Micro-Timer Ii Series, Socket, 20 Awg, 17 Awg, Crimp, Copper, Tin Rohs Compliant: Yes |Amp Te Connectivity 962876-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1190 | Buy Now |
DISTI #
52R4335
|
Newark | Contact, Socket, 20-17Awg, Crimp, Product Range:Micro-Timer Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Contact Plating:Tin Plated Contacts, For Use With:Micro-Timer Ii Series Connectorsrohs Compliant: Yes |Amp Te Connectivity 962876-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.2180 | Buy Now |
DISTI #
A107055CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0934 / $0.2100 | Buy Now |
DISTI #
962876-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962876-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 38 Weeks, 0 Days Container: Reel | 9091 Factory Stock |
|
$0.0990 | Buy Now |
DISTI #
52R4335
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 52R4335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 426 Partner Stock |
|
$0.1330 / $0.2180 | Buy Now |
DISTI #
571-9628761
|
Mouser Electronics | Automotive Connectors MICRO-TIMER II SKT Reel of 4000 RoHS: Compliant | 48000 |
|
$0.1000 / $0.1210 | Buy Now |
DISTI #
571-9628761-MR
|
Mouser Electronics | Automotive Connectors MICRO-TIMER II SKT Reel of 1000 RoHS: Compliant | 17000 |
|
$0.1480 | Buy Now |
DISTI #
571-9628761-CT
|
Mouser Electronics | Automotive Connectors MICRO-TIMER II SKT Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.1780 | Buy Now |
DISTI #
70332408
|
RS | Contact, Socket, Micro-Timer II, with double locking lance, 20-17AWG | TE Connectivity 962876-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 / $0.1290 | RFQ |
|
Future Electronics | MT2 REC 1.6 Contact SWS Sn RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0851 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962876-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962876-1
TE Connectivity
MICRO-P-TIMER RECEPTACLE CONTA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |