-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIMER 2 CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
962943-5-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP GOLD Min Qty: 180000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1961 | Buy Now |
DISTI #
962943-5
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: 962943-5) RoHS: Compliant Min Qty: 180000 Package Multiple: 18000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2078 | Buy Now |
DISTI #
571-962943-5
|
Mouser Electronics | Automotive Connectors MICRO TIMER KONTAKT RoHS: Compliant | 0 |
|
$0.2110 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.1890 | Buy Now |
DISTI #
AMP962943-5
|
Heilind Electronics | MICRO TIMER KONTAKT | Americas - 0 in Stock |
|
$0.2307 | Buy Now |
|
Onlinecomponents.com | MT2 REC 1.6 Contact SRC Au RoHS: Compliant | 0 |
|
$0.1988 / $0.5835 | Buy Now |
DISTI #
962943-5
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: 962943-5) RoHS: Compliant Min Qty: 180000 Package Multiple: 18000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2078 | Buy Now |
DISTI #
AMP962943-5
|
Interstate Connecting Components | MICRO TIMER KONTAKT | 0 |
|
$0.2307 | Buy Now |
|
Master Electronics | MT2 REC 1.6 Contact SRC Au RoHS: Compliant | 0 |
|
$0.1988 / $0.5835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962943-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962943-5
TE Connectivity
MICRO TIMER 2 CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 962943-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 962943-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
962943-6 | CONNECTOR ACCESSORY | TE Connectivity | 962943-5 vs 962943-6 |