Part Details for 963200042 by Wurth Elektronik
Overview of 963200042 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963200042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5954
|
Newark | Spacer, Round, 20Mm, Brass, Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:20Mm, Product Range:Wa-Sbrro Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 963200042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$0.8310 / $1.1900 | Buy Now |
DISTI #
732-12784-ND
|
DigiKey | ROUND BRASS SPACER L:20,0 MM, ID: Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
572 In Stock |
|
$0.7600 / $1.1400 | Buy Now |
DISTI #
710-963200042
|
Mouser Electronics | Standoffs & Spacers WA-SBRrO L20mm ID3.2mm ED6mm RoHS: Compliant | 302 |
|
$0.7600 / $1.1400 | Buy Now |