-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DICHTUNG F2P JPT-GH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7701
|
Newark | Dichtung F2P Jpt-Gh |Amp Te Connectivity 963209-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$0.4940 / $0.7830 | Buy Now |
DISTI #
55W4781
|
Newark | Connector Accessory, Interface Seal, 2 Position Junior Power Timer Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 963209-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.6290 / $0.9570 | Buy Now |
DISTI #
A126662-ND
|
DigiKey | DICHTUNG F2P JPT-GH Min Qty: 1 Lead time: 23 Weeks Container: Bag |
1209 In Stock |
|
$0.7312 / $1.2400 | Buy Now |
DISTI #
963209-1
|
Avnet Americas | Connector Accessories Seal Silicon Natural 2 POS - Bag (Alt: 963209-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 1 Days Container: Bag | 0 |
|
$0.3096 / $0.3391 | Buy Now |
DISTI #
55W4781
|
Avnet Americas | Connector Accessories Seal Silicon Natural 2 POS - Bulk (Alt: 55W4781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 70 Partner Stock |
|
$0.6290 / $0.8540 | Buy Now |
DISTI #
571-963209-1
|
Mouser Electronics | Automotive Connectors DICHTUNG F2P JPT-GH RoHS: Compliant | 2017 |
|
$0.4360 / $0.9200 | Buy Now |
|
Future Electronics | DICHTUNG F2P JPT-GH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.4050 | Buy Now |
DISTI #
AMP963209-1
|
Heilind Electronics | DICHTUNG F2P JPT-GH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DICHTUNG F2P JPT-GH RoHS: Compliant |
11526 In Stock |
|
$0.4199 / $0.7974 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963209-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963209-1
TE Connectivity
DICHTUNG F2P JPT-GH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |