Part Details for 9632AB by APEM Inc
Overview of 9632AB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9632AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4738
|
Newark | Pushbutton Switch, Spst, 1A, Solder Lug, Product Range:9600 Series, Panel Cutout Diameter:6.5Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:-, Ip Rating:-Rohs Compliant: Yes |Apem 9632AB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $8.9700 | Buy Now |
DISTI #
9632AB-ND
|
DigiKey | SWITCH PUSH SPST-NC 1A 30V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7518 | Buy Now |
DISTI #
642-9632AB
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 1A 30VDC RoHS: Compliant | 42 |
|
$6.6400 / $10.0800 | Buy Now |
DISTI #
74998442
|
RS | PUSHBUTTON SWITCH 9100 METAL | APEM Components 9632AB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
92 In Stock |
|
$6.1600 / $16.0700 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
92 In Stock |
|
$6.1600 / $16.0700 | Buy Now |
Part Details for 9632AB
9632AB CAD Models
9632AB Part Data Attributes:
|
9632AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
9632AB
APEM Inc
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Actuator Length | 0.236 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Height | 0.44 mm | |
Body Length or Diameter | 0.393 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.204 inch | |
Termination Type | SOLDER |