Part Details for 963715-1 by TE Connectivity
Overview of 963715-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963715-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963715-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 963715-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MQS Tabellenzeichnung Buchsenkontakt TABLE SOCKET CONTACT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | TAB TERMINAL, 0.75MM2 | 73230 |
|
$0.2550 / $0.8500 | Buy Now |
DISTI #
963715-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 963715-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963715-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 963715-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ | |
DISTI #
963715-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 963715-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
963715-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 963715-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for 963715-1
963715-1 CAD Models
963715-1 Part Data Attributes
|
963715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963715-1
TE Connectivity
0.75mm2, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.75 mm2 |