-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER9,5X1,2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0105
|
Newark | Flachstecker9,5X1,2 Rohs Compliant: Yes |Amp Te Connectivity 963768-1 Min Qty: 1060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.2500 | Buy Now |
DISTI #
17-963768-1CT-ND
|
DigiKey | FLACHSTECKER9,5X1,2 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1060 In Stock |
|
$1.2314 / $2.3900 | Buy Now |
DISTI #
963768-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 963768-1) RoHS: Compliant Min Qty: 1060 Package Multiple: 1060 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1198 / $1.2643 | Buy Now |
DISTI #
571-963768-1
|
Mouser Electronics | Automotive Connectors FLACHSTECKER9,5X1,2 RoHS: Compliant | 4418 |
|
$1.2100 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1060 Package Multiple: 1060 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
AMP963768-1
|
Heilind Electronics | TAB 9.5X1.2 CONTACT CS SRC SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB 9.5x1.2 CONTACT CS SRC Sn RoHS: Compliant | 0 |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
963768-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 963768-1) RoHS: Compliant Min Qty: 1060 Package Multiple: 1060 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1198 / $1.2643 | Buy Now |
DISTI #
AMP963768-1
|
Interstate Connecting Components | TAB 9.5X1.2 CONTACT CS SRC SN | 0 |
|
Buy Now | |
DISTI #
963768-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 963768-1) RoHS: Compliant Min Qty: 530 Package Multiple: 530 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963768-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963768-1
TE Connectivity
FLACHSTECKER9,5X1,2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 78 A | |
Safety Approval | LV, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |
This table gives cross-reference parts and alternative options found for 963768-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 963768-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
963769-2 | COPPER FERROUS ALLOY, TIN FINISH, TAB TERMINAL | TE Connectivity | 963768-1 vs 963769-2 |