-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIM2 KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105123CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6348 In Stock |
|
$0.0736 / $0.2200 | Buy Now |
DISTI #
964274-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964274-2) RoHS: Compliant Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0659 | Buy Now |
DISTI #
96H7101
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 96H7101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0890 / $0.1010 | Buy Now |
DISTI #
23AH0118
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 23AH0118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 6545 Partner Stock |
|
$0.1410 / $0.2290 | Buy Now |
DISTI #
571-964274-2
|
Mouser Electronics | Automotive Connectors CONT RCPT .05-1.0 Reel of 4000 RoHS: Compliant | 56000 |
|
$0.0770 / $0.0980 | Buy Now |
DISTI #
571-964274-2-CT
|
Mouser Electronics | Automotive Connectors CONT RCPT .05-1.0 Cut Strip of 100 RoHS: Compliant | 8300 |
|
$0.1510 | Buy Now |
DISTI #
571-964274-2-MR
|
Mouser Electronics | Automotive Connectors CONT RCPT .05-1.0 Reel of 1000 RoHS: Compliant | 6000 |
|
$0.1230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0706 / $0.0771 | Buy Now |
DISTI #
AMP964274-2
|
Heilind Electronics | MICRO TIM2 KONTAKT | Americas - 0 in Stock |
|
$0.0865 / $0.0891 | Buy Now |
|
Onlinecomponents.com | MT2 A REC 1.6 Contact SWS Sn RoHS: Compliant |
152000 In Stock |
|
$0.0744 / $0.0966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964274-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964274-2
TE Connectivity
MICRO TIM2 KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |