-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0137
|
Newark | Jun-Pow-Tim Kontakt Rohs Compliant: Yes |Amp Te Connectivity 964286-1 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
17-964286-1CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8310 In Stock |
|
$0.1120 / $0.2500 | Buy Now |
DISTI #
964286-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964286-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1188 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.1080 | Buy Now |
DISTI #
AMP964286-1
|
Heilind Electronics | JUN-POW-TIM KONTAKT | Americas - 0 in Stock |
|
$0.1197 / $0.1358 | Buy Now |
|
Onlinecomponents.com | JPT A REC 2.8 Contact SWS Sn RoHS: Compliant |
6773 In Stock |
|
$0.1211 / $0.1365 | Buy Now |
DISTI #
60327408
|
Verical | Contact SKT Crimp ST Cable Mount 17-20AWG T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2138 | Americas - 3500 |
|
$0.1896 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3300 |
|
$0.6950 / $2.1060 | Buy Now |
|
Quest Components | 2640 |
|
$0.7722 / $2.8080 | Buy Now | |
DISTI #
964286-1
|
TTI | Automotive Connectors JUN-POW-TIM KONTAKT Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 3500 In Stock |
|
$0.1120 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964286-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964286-1
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |