Part Details for 9643147229 by HARTING Technology Group
Overview of 9643147229 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 9643147229
9643147229 CAD Models
9643147229 Part Data Attributes
|
9643147229
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
9643147229
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9643147229
This table gives cross-reference parts and alternative options found for 9643147229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9643147229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J085RP3N25KSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Amphenol CIT | 9643147229 vs J085RP3N25KSA |
9643147249 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 9643147229 vs 9643147249 |
SSF-025-U908-95/N | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 9643147229 vs SSF-025-U908-95/N |
09643147221 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 9643147229 vs 09643147221 |
J085RC3Y25DSA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol CIT | 9643147229 vs J085RC3Y25DSA |
J085RS3N25ASA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Amphenol CIT | 9643147229 vs J085RS3N25ASA |
0964311723 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 9643147229 vs 0964311723 |
J085RC3G25DSA | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol CIT | 9643147229 vs J085RC3G25DSA |
J085RP3N25FSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Amphenol CIT | 9643147229 vs J085RP3N25FSA |
J085RP3G25JSA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Amphenol CIT | 9643147229 vs J085RP3G25JSA |