-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT TYPE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-964322-1CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6523 In Stock |
|
$0.1918 / $0.4100 | Buy Now |
DISTI #
964322-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964322-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 39 Weeks, 1 Days Container: Reel | 0 |
|
$0.1933 / $0.2117 | Buy Now |
DISTI #
571-964322-1
|
Mouser Electronics | Automotive Connectors STD PW TIMER CONTACT TYPE A RoHS: Compliant | 4400 |
|
$0.1900 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6600 Package Multiple: 6600 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.1849 | Buy Now |
DISTI #
AMP964322-1
|
Heilind Electronics | SPT A REC 6.3 CONTACT SRC SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPT A REC 6.3 Contact SRC Sn RoHS: Compliant | 0 |
|
$0.1905 / $0.3989 | Buy Now |
DISTI #
964322-1
|
TTI | Automotive Connectors STD PW TIMER CONTACT TYPE A RoHS: Compliant pbFree: Pb-Free Min Qty: 6600 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2000 | Buy Now |
DISTI #
AMP964322-1
|
Interstate Connecting Components | SPT A REC 6.3 CONTACT SRC SN | 0 |
|
Buy Now | |
DISTI #
964322-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 964322-1) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
964322-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 964322-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964322-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964322-1
TE Connectivity
STD PW TIMER CONTACT TYPE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |