-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0168
|
Newark | Coupling Ring, Cpc Conn, Accessory Type:Coupling Ring, For Use With:Amp 965098-1 Cpc Connectors, Product Range:Cpc Series Rohs Compliant: Yes |Amp Te Connectivity 965099-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2500 / $1.7900 | Buy Now |
DISTI #
90AJ0840
|
Newark | Cpc Kupplungsring |Amp Te Connectivity 965099-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.0100 | Buy Now |
DISTI #
A106605-ND
|
DigiKey | CONN RETAINING RING BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
334 In Stock |
|
$0.8290 / $1.7200 | Buy Now |
DISTI #
965099-1
|
Avnet Americas | AMP965099-1 - Bulk (Alt: 965099-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0634 / $1.2006 | Buy Now |
DISTI #
17H0168
|
Avnet Americas | AMP965099-1 - Bulk (Alt: 17H0168) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 1000 Partner Stock |
|
$1.2700 / $1.7900 | Buy Now |
DISTI #
571-965099-1
|
Mouser Electronics | Standard Circular Connector CPC KUPPLUNGSRING RoHS: Compliant | 489 |
|
$0.9620 / $1.5600 | Buy Now |
DISTI #
71980217
|
RS | Circular Plastic Connector, Kupplungsring | TE Connectivity 965099-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3000 | RFQ |
|
Future Electronics | Connector Retaining Ring Blac RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.9250 / $1.0100 | Buy Now |
DISTI #
AMP965099-1
|
Heilind Electronics | Befestigungsring | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Retaining Ring - Black RoHS: Compliant |
26 In Stock |
|
$1.0100 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy