Part Details for 965967-000 by TE Connectivity
Overview of 965967-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 965967-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1063
|
Newark | D-621-0407 |Raychem Te Connectivity 965967-000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.5400 / $414.7400 | Buy Now |
DISTI #
965967-000
|
Avnet Americas | Connector Accessories Stub Terminators Socket - Bulk (Alt: 965967-000) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 38 Weeks, 6 Days Container: Bulk | 9 Factory Stock |
|
$254.2546 / $305.9674 | Buy Now |
DISTI #
RYCD-621-0407
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0407 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-621-0407 | 0 |
|
$233.5100 / $489.0800 | Buy Now |
DISTI #
965967-000
|
Avnet Americas | Connector Accessories Stub Terminators Socket - Bulk (Alt: 965967-000) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 38 Weeks, 6 Days Container: Bulk | 9 Factory Stock |
|
$254.2546 / $305.9674 | Buy Now |
DISTI #
965967-000
|
Avnet Americas | Connector Accessories Stub Terminators Socket - Bulk (Alt: 965967-000) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 38 Weeks, 6 Days Container: Bulk | 9 Factory Stock |
|
$254.2546 / $305.9674 | Buy Now |
DISTI #
RYCD-621-0407
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0407 | 0 |
|
Buy Now | |
|
Master Electronics | D-621-0407 | 0 |
|
$233.5100 / $489.0800 | Buy Now |
Part Details for 965967-000
965967-000 CAD Models
965967-000 Part Data Attributes
|
965967-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965967-000
TE Connectivity
Wire And Cable, 0AWG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | WIRE AND CABLE | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |