Part Details for 966168-6 by TE Connectivity
Overview of 966168-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 966168-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966168-6
|
Avnet Americas | Conn Housing RCP 16 POS 5mm Crimp ST Cable Mount - Trays (Alt: 966168-6) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
966168-6
|
TTI | Automotive Connectors JPT GEH ASSY EDS16P RoHS: Compliant pbFree: Pb-Free Min Qty: 330 Package Multiple: 330 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
966168-6
|
Avnet Americas | Conn Housing RCP 16 POS 5mm Crimp ST Cable Mount - Trays (Alt: 966168-6) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
RFQ |
Part Details for 966168-6
966168-6 CAD Models
966168-6 Part Data Attributes:
|
966168-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966168-6
TE Connectivity
Combination Line Connector, 16 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |