-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCX SMD KUPPLER PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0259
|
Newark | Mcx Smd Kuppler Pcb Rohs Compliant: Yes |Amp Te Connectivity 966851-1 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
966851-1
|
Avnet Americas | Conn MCX RCP 50Ohm Solder ST SMD Gold Over Nickel Strip - Tape and Reel (Alt: 966851-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MCX SMD KUPPLER PCB RoHS: Compliant |
9 In Stock |
|
$2.1700 / $2.7600 | Buy Now |
|
Bristol Electronics | 5431 |
|
RFQ | ||
|
Quest Components | 4344 |
|
$0.5250 / $1.7500 | Buy Now | |
|
Master Electronics | MCX SMD KUPPLER PCB RoHS: Compliant |
9 In Stock |
|
$2.1700 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966851-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966851-1
TE Connectivity
MCX SMD KUPPLER PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.007 inch | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 966851-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 966851-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
003.01.2510.001 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | IMS Connector Systems Gmbh | 966851-1 vs 003.01.2510.001 |
005.01.2212.199 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | IMS Connector Systems Gmbh | 966851-1 vs 005.01.2212.199 |
1363128-1 | 9664 0000 09 | TE Connectivity | 966851-1 vs 1363128-1 |
KF83204-2001-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 966851-1 vs KF83204-2001-7F |
KF83204-2003-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 966851-1 vs KF83204-2003-7F |
5-829558-2 | MCX JACK FOR PCB | TE Connectivity | 966851-1 vs 5-829558-2 |
451-580-0470N | RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | Winchester Interconnect | 966851-1 vs 451-580-0470N |
KF83108-8R01-4Y | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, LEAD FREE | Foxconn | 966851-1 vs KF83108-8R01-4Y |
1-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 966851-1 vs 1-1337583-0 |
1061001-1 | 5862 5007 09, OSX JACK RECEPTA | TE Connectivity | 966851-1 vs 1061001-1 |