-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BLINDSTOPFEN4MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106359-ND
|
DigiKey | CONN CAVITY PLUG 24-18AWG MCP Min Qty: 1 Lead time: 20 Weeks Container: Bag |
85093 In Stock |
|
$0.0493 / $0.1000 | Buy Now |
DISTI #
967056-1
|
Avnet Americas | Connector Accessories Cavity Plug Blue - Bulk (Alt: 967056-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0306 / $0.0335 | Buy Now |
DISTI #
89C1376
|
Avnet Americas | Connector Accessories Cavity Plug Blue - Bulk (Alt: 89C1376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 6 Partner Stock |
|
$0.0570 / $0.1040 | Buy Now |
DISTI #
571-967056-1
|
Mouser Electronics | Automotive Connectors HSG ACC:CAVTY PLG 24-18AWG RoHS: Compliant | 150934 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
70286099
|
RS | Micro Quadlok Series Cavity Plug for use with Micro-Power & Power Quadlok System | TE Connectivity 967056-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1713 |
|
$0.0800 / $0.1200 | Buy Now |
|
Future Electronics | Micro-Power and Power Quadlok System 24-20 AWG Cavity Plug RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 50000Bag |
|
$0.0210 / $0.0231 | Buy Now |
DISTI #
AMP967056-1
|
Heilind Electronics | MQS BLINDSTOPFEN4MM | Americas - 232153 in Stock412500 On Order |
|
$0.0362 / $0.0458 | Buy Now |
|
Onlinecomponents.com | MQS BLINDSTOPFEN4MM RoHS: Compliant |
121224 In Stock |
|
$0.0283 / $0.0484 | Buy Now |
|
Quest Components | 5120 |
|
$0.0735 / $0.4900 | Buy Now | |
DISTI #
967056-1
|
TTI | Automotive Connectors HSG ACC:CAVTY PLG 24-18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 50 Container: Bulk |
Americas - 375200 In Stock |
|
$0.0290 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967056-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967056-1
TE Connectivity
MQS BLINDSTOPFEN4MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |