-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5MM BU-STE KPL 7P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3711
|
Newark | Circular Connector Housing, 1.5Mm System Series, Receptacle, 7, Socket, Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 967650-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2753 |
|
$3.0200 / $3.4500 | Buy Now |
DISTI #
42AJ7746
|
Newark | 1.5Mm Bu-Ste Kpl 7P |Amp Te Connectivity 967650-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.3500 | Buy Now |
DISTI #
A124381-ND
|
DigiKey | CONN PLUG HSNG FMALE 7POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
759 In Stock |
|
$1.9643 / $3.6400 | Buy Now |
DISTI #
967650-1
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 967650-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6999 / $2.0457 | Buy Now |
DISTI #
571-967650-1
|
Mouser Electronics | Automotive Connectors HSG CAP 007P F/H RoHS: Compliant | 7075 |
|
$1.6000 / $3.1000 | Buy Now |
|
Future Electronics | 7 Position 1.5 mm System Sealed Circular Contact Layout Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.7400 / $1.7900 | Buy Now |
|
Future Electronics | 7 Position 1.5 mm System Sealed Circular Contact Layout Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.6200 / $1.8400 | Buy Now |
DISTI #
AMP967650-1
|
Heilind Electronics | 1.5MM BU-STE KPL 7P | Americas - 5443 in Stock |
|
$2.1502 / $2.7181 | Buy Now |
|
Onlinecomponents.com | 1.5MM BU-STE KPL 7P | 0 |
|
$1.9100 / $5.6700 | Buy Now |
|
Onlinecomponents.com | 1.5MM BU-STE KPL 7P RoHS: Compliant |
2120 In Stock |
|
$1.7700 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
967650-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
967650-1
TE Connectivity
1.5MM BU-STE KPL 7P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.22 inch | |
Body Depth | 1.291 inch | |
Body Length | 1.291 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 48 V | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/SILICONE | |
Shell Size | 5 | |
Terminal Pitch | 11.4 mm | |
Total Number of Contacts | 7 |