Part Details for 968040-1 by TE Connectivity
Overview of 968040-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 968040-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
968040-1-ND
|
DigiKey | STOSSVERBINDER Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2248 | Buy Now |
DISTI #
968040-1
|
Avnet Americas | STOSSVERBINDER (Alt: 968040-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1870 / $0.2048 | Buy Now |
DISTI #
571-968040-1
|
Mouser Electronics | Terminals STOSSVERBINDER RoHS: Compliant | 0 |
|
$0.1990 / $0.2070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1746 | Buy Now |
DISTI #
AMP968040-1
|
Heilind Electronics | STOSSVERBINDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STOSSVERBINDER RoHS: Compliant | 0 |
|
$0.1842 / $0.3859 | Buy Now |
DISTI #
968040-1
|
Avnet Americas | STOSSVERBINDER (Alt: 968040-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1870 / $0.2048 | Buy Now |
DISTI #
AMP968040-1
|
Interstate Connecting Components | STOSSVERBINDER | 0 |
|
Buy Now | |
|
Master Electronics | STOSSVERBINDER RoHS: Compliant | 0 |
|
$0.1842 / $0.3859 | Buy Now |
Part Details for 968040-1
968040-1 CAD Models
968040-1 Part Data Attributes:
|
968040-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968040-1
TE Connectivity
Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |