Part Details for 96A1A-B28-A13 by Bourns Inc
Overview of 96A1A-B28-A13 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 96A1A-B28-A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96A1A-B28-A13
|
Avnet Abacus | 5/8 SQ SINGLE TURN PANEL CONTROL" (Alt: 96A1A-B28-A13) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 96A1A-B28-A13
96A1A-B28-A13 CAD Models
96A1A-B28-A13 Part Data Attributes
|
96A1A-B28-A13
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
96A1A-B28-A13
Bourns Inc
Res,Tapped,Cermet,5K Ohms,10% +/-Tol,-150,150ppm TC,6351 Case
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Lead Length | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.95 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 96 | |
Size Code | 6351 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |