Part Details for 96S-6033-0531-4 by Winchester Interconnect
Overview of 96S-6033-0531-4 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 96S-6033-0531-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR DIN Package Multiple: 1 | 173 |
|
Buy Now |
Part Details for 96S-6033-0531-4
96S-6033-0531-4 CAD Models
96S-6033-0531-4 Part Data Attributes
|
96S-6033-0531-4
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
96S-6033-0531-4
Winchester Interconnect
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -60 °C | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 96S-6033-0531-4
This table gives cross-reference parts and alternative options found for 96S-6033-0531-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 96S-6033-0531-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
96S-6053-0422-11 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | 96S-6033-0531-4 vs 96S-6053-0422-11 |
96S-6053-0431-11 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | 96S-6033-0531-4 vs 96S-6053-0431-11 |
96S-6053-0431-14 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | 96S-6033-0531-4 vs 96S-6053-0431-14 |
96S-6053-0531-11 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | 96S-6033-0531-4 vs 96S-6053-0531-11 |
96S-6053-0531-13 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | 96S-6033-0531-4 vs 96S-6053-0531-13 |
96S-6053-0431-12 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | 96S-6033-0531-4 vs 96S-6053-0431-12 |
96S-6033-0431-4 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | 96S-6033-0531-4 vs 96S-6033-0431-4 |
96S-6053-0531-12 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | 96S-6033-0531-4 vs 96S-6053-0531-12 |