Part Details for 97 53 04 by KNIPEX
Overview of 97 53 04 by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97 53 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R6332
|
Newark | Crimp Tool, Hand, Ferrules, Crimp Tool Type:Hand, For Use With:Knipex End Sleeves, Product Range:- Rohs Compliant: Na |Knipex 97 53 04 (Alternate Part Number: 4003773028017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$389.3400 | Buy Now |
DISTI #
58K9764
|
Newark | Crimp Tool, Hand, 28-6Awg, 180Mm, Crimp Tool Type:Hand, For Use With:28-6Awg Wire Ferrules, Product Range:Preciforce Series Rohs Compliant: Na |Knipex 97 53 04 (Alternate Part Number: 4003773028017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.5700 | Buy Now |
DISTI #
2172-975304-ND
|
DigiKey | CRIMPING PLIERS-SELF-ADJUSTING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
56 In Stock |
|
$259.5720 / $265.1300 | Buy Now |
DISTI #
KNP.975304
|
TME | Tool: for crimping, insulated solder sleeves, 0.08÷10mm2,16mm2 Min Qty: 1 | 6 |
|
$148.5200 / $168.5400 | Buy Now |
DISTI #
05L8391
|
Bürklin Elektronik | Crimping pliers for wire end ferrules, 0.08-16 mm², AWG 28-5, Knipex, 97 53 04 Min Qty: 1 |
1 in Stock 1 Available Soon |
|
$136.5795 / $151.7550 | Buy Now |
DISTI #
834701
|
element14 Asia-Pacific | CRIMP TOOL, FERRULES RoHS: Not Compliant Min Qty: 1 Container: Each | 65 |
|
$216.6006 / $292.4262 | Buy Now |
DISTI #
834701
|
Farnell | CRIMP TOOL, FERRULES RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 49 |
|
$209.4112 / $213.6821 | Buy Now |
Part Details for 97 53 04
97 53 04 CAD Models
97 53 04 Part Data Attributes
|
97 53 04
KNIPEX
Buy Now
|
Compare Parts:
97 53 04
KNIPEX
|
Samacsys Manufacturer | KNIPEX |