Part Details for 97-14S-1S by Amphenol Industrial Operations
Overview of 97-14S-1S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-14S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4928
|
Newark | Circular Insert, Socket, 3Way, Solder, Product Range:97 Series, No. Of Contacts:3Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 14S Shells, Contact Size:16 Rohs Compliant: No |Amphenol Industrial 97-14S-1S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$4.0200 / $4.6300 | Buy Now |
DISTI #
965-97-14S-1S-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
313 In Stock |
|
$4.4875 / $6.6000 | Buy Now |
DISTI #
70052500
|
RS | Insert, Sz 14S, Blue, Insulated, 3 #16, Solder, Socket, MIL-5015 Type, 97 Series | Amphenol Industrial 97-14S-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 799 |
|
$3.6100 / $4.3200 | Buy Now |
DISTI #
AMM97-14S-1S
|
Heilind Electronics | AI-97-Insert 14S-1S | Americas - 249 in Stock |
|
$3.9648 / $5.0220 | Buy Now |
DISTI #
AMM97-14S-1S
|
Interstate Connecting Components | AI-97-Insert 14S-1S | 673 |
|
$3.9648 / $5.0220 | Buy Now |
DISTI #
4338343
|
element14 Asia-Pacific | CIRCULAR INSERT, SOCKET, 3WAY, SOLDER RoHS: Not Compliant Min Qty: 1 Container: Each | 43 |
|
$4.8180 / $7.0788 | Buy Now |
DISTI #
4338343
|
Farnell | CIRCULAR INSERT, SOCKET, 3WAY, SOLDER RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 0 |
|
$4.3170 / $4.9821 | Buy Now |