Part Details for 97-14S-2P(431) by Amphenol Industrial Operations
Overview of 97-14S-2P(431) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-14S-2P(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0817
|
Newark | Component 97 Series Insert Arrangement 14S-2 With Pin Contacts |Amphenol Industrial 97-14S-2P(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1288 |
|
$5.1200 / $6.8000 | Buy Now |
DISTI #
22H7849
|
Newark | Circular Insert, Pin, 4Way, Solder, Product Range:97 Series, No. Of Contacts:4Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 14S Shells, Contact Material:- Rohs Compliant: Yes |Amphenol Industrial 97-14S-2P(431) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $6.5100 | Buy Now |
DISTI #
965-97-14S-2P(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bag |
332 In Stock |
|
$4.2180 / $6.2100 | Buy Now |
DISTI #
70141556
|
RS | Insert, Sz 14S, 4 #16, Solder, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-14S-2P(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1419 |
|
$4.5800 / $6.3500 | Buy Now |
DISTI #
AMM97-14S-2P(431)
|
Heilind Electronics | AI-97-Insert 14S-2P Rohs | Americas - 47 in Stock250 On Order |
|
$3.7373 / $4.7341 | Buy Now |
DISTI #
AMM97-14S-2P(431)
|
Interstate Connecting Components | AI-97-Insert 14S-2P Rohs | 128675 On Order |
|
$3.7373 / $4.7341 | Buy Now |
DISTI #
97-14S-2P(431)
|
ECCO | 1288 |
|
$4.1200 | Buy Now |