Part Details for 97-14S-2S(431) by Amphenol Industrial Operations
Overview of 97-14S-2S(431) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-14S-2S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0818
|
Newark | Component 97 Series Insert Arrangement 14S-2 With Socket Contacts |Amphenol Industrial 97-14S-2S(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 944 |
|
$7.5700 / $8.2900 | Buy Now |
DISTI #
3634-97-14S-2S(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
834 In Stock |
|
$13.3300 | Buy Now |
DISTI #
70141557
|
RS | Insert, Sz 14S, 4 #16, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-14S-2S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 891 |
|
$5.9600 / $7.7400 | Buy Now |
DISTI #
AMM97-14S-2S(431)-E
|
Heilind Electronics | AMI97-14S-2S(431) INSERT, 97-14-2S(431) | Americas - 890 in Stock |
|
Buy Now | |
DISTI #
AMM97-14S-2S(431)
|
Heilind Electronics | AI-97-INSERT 14S-2S ROHS | Americas - 35 in Stock500 On Order |
|
$5.4284 / $6.8760 | Buy Now |
DISTI #
AMM97-14S-2S(431)-E
|
Interstate Connecting Components | AMI97-14S-2S(431) INSERT, 97-14-2S(431) | 2672 |
|
Buy Now | |
DISTI #
AMM97-14S-2S(431)
|
Interstate Connecting Components | AI-97-INSERT 14S-2S ROHS | 961350 On Order |
|
$5.4284 / $6.8760 | Buy Now |
DISTI #
97-14S-2S(431)
|
ECCO | 934 |
|
$9.0700 | Buy Now |