Part Details for 97-16-10P(431) by Amphenol Industrial Operations
Overview of 97-16-10P(431) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-16-10P(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0835
|
Newark | Component 97 Series Insert Arrangement 16-10 With Pin Contacts |Amphenol Industrial 97-16-10P(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$13.9700 / $18.5300 | Buy Now |
DISTI #
3634-97-16-10P(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$40.4700 | Buy Now |
DISTI #
70141565
|
RS | Insert, Sz 16 3 #12, Solder, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-16-10P(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$7.3600 | Buy Now |
DISTI #
AMM97-16-10P(431)
|
Heilind Electronics | AI-97-Insert 16-10P Rohs | Americas - 10 in Stock |
|
$10.1463 / $12.8520 | Buy Now |
DISTI #
AMM97-16-10P(431)
|
Interstate Connecting Components | AI-97-Insert 16-10P Rohs | 30 |
|
$10.1463 / $12.8520 | Buy Now |
DISTI #
97-16-10P(431)
|
ECCO | 154 |
|
$11.6800 | Buy Now |