Part Details for 97-16-10S(431) by Amphenol Industrial Operations
Overview of 97-16-10S(431) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-16-10S(431)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0837
|
Newark | Component 97 Series Insert Arrangement 16-10 With Socket Contacts |Amphenol Industrial 97-16-10S(431) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 898 |
|
$11.6200 / $15.4300 | Buy Now |
DISTI #
31T0913
|
Newark | Insert Assy |Amphenol Industrial 97-16-10S(431) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $11.0800 | Buy Now |
DISTI #
965-97-16-10S(431)-ND
|
DigiKey | Component 97 Series Insert Arran Min Qty: 1 Container: Bag |
148 In Stock |
|
$9.5935 / $14.1200 | Buy Now |
DISTI #
70141566
|
RS | Insert, Sz 16 3 #12, RoHS Compliant, MIL-5015 Type, 97 Series | Amphenol Industrial 97-16-10S(431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$10.3300 / $13.4100 | Buy Now |
DISTI #
AMM97-16-10S(431)
|
Heilind Electronics | AI-97-Insert 16-10S Rohs | Americas - 32 in Stock |
|
$8.4695 / $10.7281 | Buy Now |
DISTI #
AMM97-16-10S(431)
|
Interstate Connecting Components | AI-97-Insert 16-10S Rohs | 98 |
|
$8.4695 / $10.7281 | Buy Now |
DISTI #
97-16-10S(431)
|
ECCO | 898 |
|
$9.7100 | Buy Now |