Part Details for 97-20-29P by Amphenol Industrial Operations
Overview of 97-20-29P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5029
|
Newark | Circular Insert, Pin, 17Way, Solder, Product Range:97 Series, No. Of Contacts:17Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 20 Shells, Contact Size:16 Rohs Compliant: No |Amphenol Industrial 97-20-29P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$9.7400 / $12.6000 | Buy Now |
DISTI #
965-97-20-29P-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
124 In Stock |
|
$11.6917 / $16.7700 | Buy Now |
DISTI #
70141372
|
RS | Contact, Industrial Insert Plug, 17-C, Solder, Sz 20, #16 AWG, 97 Series | Amphenol Industrial 97-20-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 489 |
|
$8.6800 / $11.2700 | Buy Now |
DISTI #
AMM97-20-29P
|
Heilind Electronics | AI-97-Insert 20-29P | Americas - 0 in Stock |
|
$10.0468 / $12.7261 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Tools Hardware&Accessories 17P |
262 Partner Stock |
|
$8.8700 / $14.8900 | Buy Now |
DISTI #
AMM97-20-29P
|
Interstate Connecting Components | AI-97-Insert 20-29P | 0 |
|
$10.0468 / $12.7261 | Buy Now |
DISTI #
97-20-29P
|
ECCO | 403 |
|
$9.7900 | Buy Now | |
|
Master Electronics | Circular MIL Spec Tools Hardware&Accessories 17P |
262 Partner Stock |
|
$8.8700 / $14.8900 | Buy Now |