Part Details for 97-28-12S by Amphenol Industrial Operations
Overview of 97-28-12S by Amphenol Industrial Operations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-28-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1030
|
Newark | Component 97 Series Insert Arrangement 28-12 With Socket Contacts |Amphenol Industrial 97-28-12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$58.4200 / $76.8900 | Buy Now |
DISTI #
96F5129
|
Newark | Circular Insert, Socket, 26Way, Solder, Product Range:97 Series, No. Of Contacts:26Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Silver Plated Contacts, For Use With:Size 28 Shells, Contact Size:16Rohs Compliant: No |Amphenol Industrial 97-28-12S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0400 / $61.7200 | Buy Now |
DISTI #
95AJ5679
|
Newark | Circular Connector Insert |Amphenol Industrial 97-28-12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2900 / $68.6500 | Buy Now |
DISTI #
3634-97-28-12S-ND
|
DigiKey | CONN FMALE INSERT 26P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$173.2000 | Buy Now |
DISTI #
965-97-28-12S-ND
|
DigiKey | MIL-5015 97 THREADED INSERT ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$45.1488 / $68.8300 | Buy Now |
DISTI #
70141415
|
RS | Contact, Industrial Insert Socket, 26-C, Solder, Sz 28, 97 Series | Amphenol Industrial 97-28-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 54 |
|
$45.6600 / $59.2900 | Buy Now |
DISTI #
AMM97-28-12S
|
Heilind Electronics | AI-97-Insert 28-12S | Americas - 0 in Stock |
|
$43.5552 / $55.1701 | Buy Now |
|
Onlinecomponents.com | Contact SKT Solder ST Automotive Medical RoHS: Compliant |
54 Partner Stock |
|
$49.1900 / $70.4400 | Buy Now |
DISTI #
AMM97-28-12S
|
Interstate Connecting Components | AI-97-Insert 28-12S | 0 |
|
$43.5552 / $55.1701 | Buy Now |
DISTI #
97-28-12S
|
ECCO | 41 |
|
$52.2200 | Buy Now |