Part Details for 97-3057-1012(621) by Amphenol Corporation
Overview of 97-3057-1012(621) by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 97-3057-1012(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3057-1012(621)
|
Avnet Americas | Connector Accessories Cable Clamp Zinc Die Cast Alloy Black Zinc Alloy - Bulk (Alt: 97-3057-1012(621)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0125 / $7.7810 | Buy Now |
DISTI #
654-9730571012621
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 20, 22 Blk Zinc RoHS: Compliant | 32 |
|
$6.2800 / $10.0100 | Buy Now |
DISTI #
51553616
|
Verical | Cable Clamp Backshell 180° 20/22 Shell Size Zinc Alloy Aluminum Alloy Medical Min Qty: 10 Package Multiple: 5 Date Code: 1933 | Americas - 160 |
|
$6.4548 / $11.0663 | Buy Now |
DISTI #
78959044
|
Verical | Cable Clamp Backshell 180° 20/22 Shell Size Zinc Alloy Aluminum Alloy Medical Min Qty: 5 Package Multiple: 1 | Americas - 14 |
|
$14.9398 / $15.4101 | Buy Now |
DISTI #
97-3057-1012(621)
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Cable Clamp MS3057A Size 20, 22 Blk Zinc RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 703 In Stock |
|
$5.3800 / $9.9100 | Buy Now |
DISTI #
97-3057-1012(621)
|
Avnet Americas | Connector Accessories Cable Clamp Zinc Die Cast Alloy Black Zinc Alloy - Bulk (Alt: 97-3057-1012(621)) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0125 / $7.7810 | Buy Now |
Part Details for 97-3057-1012(621)
97-3057-1012(621) CAD Models
97-3057-1012(621) Part Data Attributes:
|
97-3057-1012(621)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3057-1012(621)
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 20, 22 |