Part Details for 97-3100A-16S-5S(946) by Amphenol Industrial Operations
Overview of 97-3100A-16S-5S(946) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3100A-16S-5S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8996
|
Newark | Recpt |Amphenol Industrial 97-3100A-16S-5S(946) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1500 / $46.2600 | Buy Now |
DISTI #
339-97-3100A-16S-5S(946)-ND
|
DigiKey | RECPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0712 | Buy Now |
DISTI #
70109253
|
RS | Wall Recept, Metal, sz 16s,3 #16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3100A-16S-5S(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2100 / $21.4200 | RFQ |
DISTI #
AMI97-3100A-16S-5S(946)
|
Heilind Electronics | 5015 Solder Wall Mt Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$19.6728 / $23.9354 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3900 / $51.9500 | Buy Now |
DISTI #
AMI97-3100A-16S-5S(946)
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. 97-Blue Insert | 0 |
|
$19.6728 / $23.9354 | Buy Now |