Part Details for 97-3101A-14S-1S(639) by Amphenol Corporation
Overview of 97-3101A-14S-1S(639) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 97-3101A-14S-1S(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 97-3101A-14S-1
|
Avnet Americas | MIL-DTL-5015 GENERAL DUTY STYLE CIRCULAR CONNECTOR WITH BLUE INSERT CABLE RECEPTACLE 03CT SOC CLEAR CADMIUM FINISH - Bulk (Alt: 097 97-3101A-14S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6875 / $38.0525 | Buy Now |
DISTI #
654-973101A14S1S639
|
Mouser Electronics | Circular MIL Spec Connector 3P Shell Size 14S Cable Mount Recpt RoHS: Not Compliant | 0 |
|
$10.7400 | Order Now |
DISTI #
097 97-3101A-14S-1
|
Avnet Americas | MIL-DTL-5015 GENERAL DUTY STYLE CIRCULAR CONNECTOR WITH BLUE INSERT CABLE RECEPTACLE 03CT SOC CLEAR CADMIUM FINISH - Bulk (Alt: 097 97-3101A-14S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6875 / $38.0525 | Buy Now |
Part Details for 97-3101A-14S-1S(639)
97-3101A-14S-1S(639) CAD Models
97-3101A-14S-1S(639) Part Data Attributes:
|
97-3101A-14S-1S(639)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3101A-14S-1S(639)
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |