Part Details for 97-3101A-32(639)(0850) by Amphenol Industrial Operations
Overview of 97-3101A-32(639)(0850) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3101A-32(639)(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1535
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Cable Receptacle Shell Only Clear Cadmium Finish |Amphenol Industrial 97-3101A-32(639)(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$83.7400 | Buy Now |
DISTI #
3634-97-3101A-32(639)(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$76.6900 | Buy Now |
DISTI #
70687842
|
RS | Shell for Circular Connector Cable Receptacle, MIL-5015,97 Series | Amphenol Industrial 97-3101A-32(639)(0850) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$96.9400 | RFQ |
DISTI #
AMM97-3101A-32(639)(0850)
|
Heilind Electronics | Americas - 12 in Stock |
|
$66.8037 / $84.6180 | Buy Now | |
DISTI #
AMM97-3101A-32(639)(0850)
|
Interstate Connecting Components | 36 |
|
$66.8037 / $84.6180 | Buy Now | |
DISTI #
97-3101A-32(639)(0850)
|
ECCO | 22 |
|
$84.4400 | Buy Now |